NCP711ASN500T1G

DigiKey Part Number
488-NCP711ASN500T1GTR-ND - Tape & Reel (TR)
488-NCP711ASN500T1GCT-ND - Cut Tape (CT)
488-NCP711ASN500T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP711ASN500T1G
Description
IC REG LINEAR 5V 100MA 5TSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.355V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.40057¥7,201.71
6,000¥2.31167¥13,870.02
15,000¥2.22276¥33,341.40
30,000¥2.20075¥66,022.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.66500¥56.65
25¥5.32320¥133.08
100¥4.03590¥403.59
250¥3.43464¥858.66
500¥3.26274¥1,631.37
1,000¥2.49003¥2,490.03
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.63000¥6.63
10¥5.86600¥58.66
25¥5.51200¥137.80
100¥4.17920¥417.92
250¥3.55656¥889.14
500¥3.37856¥1,689.28
1,000¥2.57842¥2,578.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.