Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,741 In Stock | 1 : ¥10.12000 Cut Tape (CT) 4,500 : ¥4.28660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.75V | 0.25V @ 2A | 2A | 300 µA | 3 mA | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
56,116 In Stock | 1 : ¥10.97000 Cut Tape (CT) 3,000 : ¥4.66884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.6V | 0.4V @ 1A | 1A | 50 µA | 300 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
32,604 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥4.75608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.1V | 0.4V @ 500mA | 500mA | 50 µA | 200 µA | 65dB ~ 62dB (1kHz ~ 10kHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
5,970 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,000 : ¥5.52953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3V | 0.135V @ 300mA | 300mA | 60 µA | 260 µA | 73dB ~ 47dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
5,072 In Stock | 1 : ¥14.79000 Cut Tape (CT) 3,000 : ¥6.78097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.5V | 0.5V @ 1A | 1A | 400 µA | 1.3 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
16,305 In Stock 140,000 Factory | 1 : ¥4.59000 Cut Tape (CT) 2,500 : ¥1.63431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | Adjustable | - | 1.5V @ 3A | 4.95A | - | 10 µA | 50dB (120Hz) | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
3,094 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.85463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.17V @ 300mA | 300mA | 40 µA | - | 83dB ~ 61dB (100Hz ~ 100kHz) | Enable, Power Good | Over Current, Over Temperature | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
12,078 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥3.86452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.25V @ 2A | 2A | 300 µA | 3 mA | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
8,403 In Stock | 1 : ¥26.27000 Cut Tape (CT) 3,000 : ¥17.43673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | 4 mA | 5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
972 In Stock | 1 : ¥32.84000 Cut Tape (CT) 250 : ¥22.94872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.225V @ 2A | 2A | 4 mA | 5 mA | 44dB ~ 50dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
9,994 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.06031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 3.3V | - | - | 50mA | - | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
4,955 In Stock | 1 : ¥8.54000 Cut Tape (CT) 5,000 : ¥3.30485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.02V @ 10mA | 100mA | 530 nA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-SMD, Flat Leads Exposed Pad | HSNT-6-B |