TPS7A5201RPST

DigiKey Part Number
296-TPS7A5201RPSTTR-ND - Tape & Reel (TR)
296-TPS7A5201RPSTCT-ND - Cut Tape (CT)
296-TPS7A5201RPSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A5201RPST
Description
IC REG LINEAR POS ADJ 2A 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 12-VQFN-HR (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A5201RPST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.225V @ 2A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
5 mA
PSRR
44dB ~ 50dB (10kHz ~ 500kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFQFN
Supplier Device Package
12-VQFN-HR (2.2x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.84000¥32.84
10¥29.52200¥295.22
25¥27.91000¥697.75
100¥24.18940¥2,418.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥22.94872¥5,737.18
500¥20.59184¥10,295.92
1,250¥17.36656¥21,708.20
2,500¥16.49823¥41,245.57
Manufacturers Standard Package