LT3042EMSE#PBF

DigiKey Part Number
505-LT3042EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3042EMSE#PBF
Description
IC REG LIN POS ADJ 200MA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3042EMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 200mA (Typ)
Current - Output
PSRR
117dB ~ 56dB (120Hz ~ 10MHz)
Control Features
Current Limit, Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.60000¥55.60
10¥50.20800¥502.08
50¥47.87720¥2,393.86
100¥41.57090¥4,157.09
250¥39.70272¥9,925.68
500¥36.19954¥18,099.77
1,000¥31.52863¥31,528.63
2,500¥30.36090¥75,902.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.