LT3094EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT3094EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3094EMSE#PBF |
Description | IC REG LIN NEG ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3094EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -2.3V | |
Voltage - Output (Min/Fixed) | -19.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.41V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.35 mA | |
Current - Supply (Max) | 23 mA | |
PSRR | 108dB ~ 28dB (120Hz ~ 10MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |
10 | ¥62.21200 | ¥622.12 |
37 | ¥59.31784 | ¥2,194.76 |
111 | ¥51.50514 | ¥5,717.07 |
259 | ¥49.19054 | ¥12,740.35 |
518 | ¥44.85015 | ¥23,232.38 |
1,036 | ¥39.06301 | ¥40,469.28 |