SN65LVDS9637DGKR | |
---|---|
DigiKey Part Number | 296-12003-2-ND - Tape & Reel (TR) 296-12003-1-ND - Cut Tape (CT) 296-12003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9637DGKR |
Description | IC RECEIVER 0/2 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9637DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.42600 | ¥204.26 |
25 | ¥19.30960 | ¥482.74 |
100 | ¥16.73490 | ¥1,673.49 |
250 | ¥15.87676 | ¥3,969.19 |
500 | ¥14.24630 | ¥7,123.15 |
1,000 | ¥12.01497 | ¥12,014.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.41422 | ¥28,535.55 |
5,000 | ¥10.98511 | ¥54,925.55 |