OPA1656IDR | |
---|---|
DigiKey Part Number | 296-OPA1656IDRTR-ND - Tape & Reel (TR) 296-OPA1656IDRCT-ND - Cut Tape (CT) 296-OPA1656IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1656IDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1656IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 53 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3.9mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.10760 | ¥502.69 |
100 | ¥17.13220 | ¥1,713.22 |
250 | ¥16.08628 | ¥4,021.57 |
500 | ¥14.07554 | ¥7,037.77 |
1,000 | ¥11.66252 | ¥11,662.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.85826 | ¥27,145.65 |
5,000 | ¥10.45609 | ¥52,280.45 |