L01-6353 | |
---|---|
DigiKey Part Number | TE2253-ND |
Manufacturer | |
Manufacturer Product Number | L01-6353 |
Description | PWR XFMR TOROIDAL 15VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | L01-6353 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.00mm L x 60.00mm W | |
Height - Seated (Max) | 26.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.671 lb (304.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.57000 | ¥189.57 |
12 | ¥167.30833 | ¥2,007.70 |
36 | ¥161.73083 | ¥5,822.31 |
48 | ¥145.00000 | ¥6,960.00 |
84 | ¥139.42250 | ¥11,711.49 |