LM2936QHBMAX5.0/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6,739
Unit Price: ¥18.70000
Datasheet

Similar


Richtek USA Inc.
In Stock: 103,488
Unit Price: ¥16.15000
Datasheet

LM2936QHBMAX5.0/NOPB

DigiKey Part Number
296-49697-2-ND - Tape & Reel (TR)
296-49697-1-ND - Cut Tape (CT)
296-49697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2936QHBMAX5.0/NOPB
Description
IC REG LINEAR 5V 50MA 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2936QHBMAX5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.06000¥20.06
10¥18.02300¥180.23
25¥17.00240¥425.06
100¥14.48440¥1,448.44
250¥13.60060¥3,400.15
500¥11.90052¥5,950.26
1,000¥9.86039¥9,860.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.18040¥22,951.00
5,000¥8.84038¥44,201.90
Manufacturers Standard Package