LMS1587CS-3.3/NOPB | |
---|---|
DigiKey Part Number | LMS1587CS-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS1587CS-3.3/NOPB |
Description | IC REG LIN 3.3V 3A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587CS-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥24.88400 | ¥248.84 |
45 | ¥23.52556 | ¥1,058.65 |
135 | ¥20.38948 | ¥2,752.58 |
270 | ¥19.34381 | ¥5,222.83 |
540 | ¥17.35706 | ¥9,372.81 |
1,035 | ¥14.63852 | ¥15,150.87 |
2,520 | ¥13.90660 | ¥35,044.63 |
5,040 | ¥13.38379 | ¥67,454.30 |