LP38798SD-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-35855-2-ND - Tape & Reel (TR) 296-35855-1-ND - Cut Tape (CT) 296-35855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38798SD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP38798SD-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.42V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.4 mA | |
Current - Supply (Max) | 2.2 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.85800 | ¥308.58 |
25 | ¥29.17160 | ¥729.29 |
100 | ¥25.28060 | ¥2,528.06 |
250 | ¥23.98460 | ¥5,996.15 |
500 | ¥21.52122 | ¥10,760.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.15047 | ¥18,150.47 |
2,000 | ¥17.24297 | ¥34,485.94 |
5,000 | ¥16.59472 | ¥82,973.60 |