BD00FC0WEFJ-E2 | |
---|---|
DigiKey Part Number | BD00FC0WEFJ-E2TR-ND - Tape & Reel (TR) BD00FC0WEFJ-E2CT-ND - Cut Tape (CT) BD00FC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00FC0WEFJ-E2 |
Description | IC REG LINEAR POS ADJ 1A 8HTSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00FC0WEFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61640 | ¥240.41 |
100 | ¥7.89930 | ¥789.93 |
250 | ¥7.38416 | ¥1,846.04 |
500 | ¥6.52554 | ¥3,262.77 |
1,000 | ¥5.15174 | ¥5,151.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.80829 | ¥12,020.73 |
5,000 | ¥4.56787 | ¥22,839.35 |
12,500 | ¥4.39615 | ¥54,951.87 |