LT8336EV#WPBF | |
---|---|
DigiKey Part Number | 505-LT8336EV#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8336EV#WPBF |
Description | IC REG BOOST ADJ 2.5A 16LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥59.01200 | ¥590.12 |
25 | ¥56.26360 | ¥1,406.59 |
80 | ¥48.85450 | ¥3,908.36 |
230 | ¥46.65848 | ¥10,731.45 |
624 | ¥42.54165 | ¥26,545.99 |
1,248 | ¥37.05233 | ¥46,241.31 |