TPS55332QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-24622-2-ND - Tape & Reel (TR) 296-24622-1-ND - Cut Tape (CT) 296-24622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55332QPWPRQ1 |
Description | IC REG BOOST ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3A (Switch) 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55332QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 80kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.24000 | ¥54.24 |
10 | ¥48.67600 | ¥486.76 |
25 | ¥46.01680 | ¥1,150.42 |
100 | ¥39.88000 | ¥3,988.00 |
250 | ¥37.83516 | ¥9,458.79 |
500 | ¥33.94944 | ¥16,974.72 |
1,000 | ¥28.63209 | ¥28,632.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.20046 | ¥54,400.92 |