LM5157QRTERQ1 | |
---|---|
DigiKey Part Number | 296-LM5157QRTERQ1TR-ND - Tape & Reel (TR) 296-LM5157QRTERQ1CT-ND - Cut Tape (CT) 296-LM5157QRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5157QRTERQ1 |
Description | IC REG MULT CONFG ADJ 6.5A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 6.5A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5157QRTERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 48V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.83900 | ¥328.39 |
25 | ¥31.04600 | ¥776.15 |
100 | ¥26.90520 | ¥2,690.52 |
250 | ¥25.52592 | ¥6,381.48 |
500 | ¥22.90420 | ¥11,452.10 |
1,000 | ¥19.31685 | ¥19,316.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.35097 | ¥55,052.91 |