AP22816AKAWT-7 | |
---|---|
DigiKey Part Number | 31-AP22816AKAWT-7TR-ND - Tape & Reel (TR) 31-AP22816AKAWT-7CT-ND - Cut Tape (CT) 31-AP22816AKAWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22816AKAWT-7 |
Description | USB POWER SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.59120 | ¥64.78 |
100 | ¥1.99010 | ¥199.01 |
250 | ¥1.69412 | ¥423.53 |
500 | ¥1.51220 | ¥756.10 |
1,000 | ¥1.36036 | ¥1,360.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01517 | ¥3,045.51 |
6,000 | ¥0.95365 | ¥5,721.90 |
15,000 | ¥0.89213 | ¥13,381.95 |
30,000 | ¥0.81830 | ¥24,549.00 |
75,000 | ¥0.78753 | ¥59,064.75 |