SC16IS741AIPWJ | |
---|---|
DigiKey Part Number | 568-10959-2-ND - Tape & Reel (TR) 568-10959-1-ND - Cut Tape (CT) 568-10959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS741AIPWJ |
Description | IC UART SGL I2C BUS SPI 16TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232, RS485 64 Byte 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 64 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 2.3V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.95500 | ¥179.55 |
25 | ¥16.97520 | ¥424.38 |
100 | ¥14.71140 | ¥1,471.14 |
250 | ¥13.95696 | ¥3,489.24 |
500 | ¥13.28214 | ¥6,641.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.28210 | ¥33,205.25 |