ZDU0110RFX | |
---|---|
DigiKey Part Number | 269-5023-ND |
Manufacturer | |
Manufacturer Product Number | ZDU0110RFX |
Description | IC BRIDGE I2C TO UART 16TSSOP |
Customer Reference | |
Detailed Description | I2C Bridge, I2C to UART UART Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ZDU0110RFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Bridge, I2C to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 2.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.50700 | ¥185.07 |
25 | ¥17.65200 | ¥441.30 |
50 | ¥17.02960 | ¥851.48 |
100 | ¥16.43120 | ¥1,643.12 |
250 | ¥15.66980 | ¥3,917.45 |
500 | ¥15.11686 | ¥7,558.43 |
1,000 | ¥14.58256 | ¥14,582.56 |