SC16IS740IPW/Q900, | |
---|---|
DigiKey Part Number | 568-6674-2-ND - Tape & Reel (TR) 568-6674-1-ND - Cut Tape (CT) 568-6674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS740IPW/Q900, |
Description | IC UART SINGLE W/FIFO 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.39900 | ¥343.99 |
25 | ¥32.51720 | ¥812.93 |
100 | ¥28.18100 | ¥2,818.10 |
250 | ¥26.73604 | ¥6,684.01 |
500 | ¥23.99020 | ¥11,995.10 |
1,000 | ¥20.23273 | ¥20,232.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.22109 | ¥48,052.72 |