NX3L4051HRZ | |
---|---|
DigiKey Part Number | 568-NX3L4051HRZTR-ND - Tape & Reel (TR) 568-NX3L4051HRZCT-ND - Cut Tape (CT) 568-NX3L4051HRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4051HRZ |
Description | IC MUX 8:1 900MOHM 16HXQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 900mOhm 16-HXQFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 25ns | |
-3db Bandwidth | 15MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-HXQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.18800 | ¥101.88 |
25 | ¥9.67120 | ¥241.78 |
100 | ¥7.94540 | ¥794.54 |
250 | ¥7.42692 | ¥1,856.73 |
500 | ¥6.56342 | ¥3,281.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.18159 | ¥7,772.39 |
3,000 | ¥4.83618 | ¥14,508.54 |
7,500 | ¥4.59436 | ¥34,457.70 |
10,500 | ¥4.42164 | ¥46,427.22 |