AD5933YRSZ-REEL7

DigiKey Part Number
AD5933YRSZ-REEL7TR-ND - Tape & Reel (TR)
AD5933YRSZ-REEL7CT-ND - Cut Tape (CT)
AD5933YRSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5933YRSZ-REEL7
Description
IC DDS 16.776MHZ 12BIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 12 b 16.776 MHz Tuning 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5933YRSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
12 b
Master fclk
16.776 MHz
Tuning Word Width (Bits)
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.63000¥179.63
10¥165.05100¥1,650.51
25¥158.21120¥3,955.28
100¥139.39530¥13,939.53
250¥132.55436¥33,138.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥124.00232¥62,001.16
Manufacturers Standard Package