ADUM1446ARQZ-RL7 | |
---|---|
DigiKey Part Number | ADUM1446ARQZ-RL7TR-ND - Tape & Reel (TR) ADUM1446ARQZ-RL7CT-ND - Cut Tape (CT) ADUM1446ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1446ARQZ-RL7 |
Description | DGTL ISO 2500VRMS 4CH GP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1446ARQZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.84300 | ¥498.43 |
25 | ¥47.52520 | ¥1,188.13 |
100 | ¥41.26580 | ¥4,126.58 |
250 | ¥39.41096 | ¥9,852.74 |
500 | ¥35.93328 | ¥17,966.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.70809 | ¥27,708.09 |