TPS61391RTER | |
---|---|
DigiKey Part Number | 296-TPS61391RTERTR-ND - Tape & Reel (TR) 296-TPS61391RTERCT-ND - Cut Tape (CT) 296-TPS61391RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61391RTER |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 20V 1 Output 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61391RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 85V | |
Current - Output | - | |
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥18.96600 | ¥189.66 |
25 | ¥17.92720 | ¥448.18 |
100 | ¥15.53600 | ¥1,553.60 |
250 | ¥14.73976 | ¥3,684.94 |
500 | ¥14.02700 | ¥7,013.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.02701 | ¥42,081.03 |