TPS61391EVM-058 | |
---|---|
DigiKey Part Number | 296-TPS61391EVM-058-ND |
Manufacturer | |
Manufacturer Product Number | TPS61391EVM-058 |
Description | TPS61391EVM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS61391 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 20V ~ 85V | |
Current - Output | - | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 700kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS61391 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.25000 | ¥581.25 |