NCP1117IST50T3G | |
---|---|
DigiKey Part Number | 488-NCP1117IST50T3GTR-ND - Tape & Reel (TR) 488-NCP1117IST50T3GCT-ND - Cut Tape (CT) 488-NCP1117IST50T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117IST50T3G |
Description | LDO REGULATOR, 1 A, FIXED AND AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117IST50T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74675 | ¥6,987.00 |
8,000 | ¥1.62627 | ¥13,010.16 |
12,000 | ¥1.54195 | ¥18,503.40 |
28,000 | ¥1.50581 | ¥42,162.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥4.07200 | ¥101.80 |
100 | ¥3.02450 | ¥302.45 |
250 | ¥2.55948 | ¥639.87 |
500 | ¥2.44308 | ¥1,221.54 |
1,000 | ¥1.80320 | ¥1,803.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.51400 | ¥45.14 |
25 | ¥4.21680 | ¥105.42 |
100 | ¥3.13180 | ¥313.18 |
250 | ¥2.65032 | ¥662.58 |
500 | ¥2.52980 | ¥1,264.90 |
1,000 | ¥1.86721 | ¥1,867.21 |