MP8904DD-LF-Z

DigiKey Part Number
1589-1741-2-ND - Tape & Reel (TR)
1589-1741-1-ND - Cut Tape (CT)
1589-1741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8904DD-LF-Z
Description
IC REG LINEAR POS ADJ 500MA 8QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MP8904DD-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
5 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥8.02900¥80.29
25¥7.57920¥189.48
100¥6.45620¥645.62
250¥6.06212¥1,515.53
500¥5.33638¥2,668.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.33637¥26,681.85
Manufacturers Standard Package