L78L15ABUTR | |
---|---|
DigiKey Part Number | 497-7769-2-ND - Tape & Reel (TR) 497-7769-1-ND - Cut Tape (CT) 497-7769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L15ABUTR |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L15ABUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.33200 | ¥33.32 |
25 | ¥3.11480 | ¥77.87 |
100 | ¥2.49090 | ¥249.09 |
250 | ¥2.31336 | ¥578.34 |
500 | ¥1.95732 | ¥978.66 |
1,000 | ¥1.51254 | ¥1,512.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37903 | ¥3,447.57 |
5,000 | ¥1.29008 | ¥6,450.40 |
12,500 | ¥1.20110 | ¥15,013.75 |
25,000 | ¥1.13882 | ¥28,470.50 |
62,500 | ¥1.11213 | ¥69,508.12 |