L79L15ACUTR | |
---|---|
DigiKey Part Number | 497-L79L15ACUTR-ND - Tape & Reel (TR) 497-L79L15ACUCT-ND - Cut Tape (CT) 497-L79L15ACUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L15ACUTR |
Description | IC REG LINEAR -15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L15ACUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.83900 | ¥28.39 |
25 | ¥2.65240 | ¥66.31 |
100 | ¥2.12100 | ¥212.10 |
250 | ¥1.96948 | ¥492.37 |
500 | ¥1.66650 | ¥833.25 |
1,000 | ¥1.33370 | ¥1,333.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33368 | ¥3,334.20 |