TL081HIDBVR | |
---|---|
DigiKey Part Number | 296-TL081HIDBVRTR-ND - Tape & Reel (TR) 296-TL081HIDBVRCT-ND - Cut Tape (CT) 296-TL081HIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081HIDBVR |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL081HIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.19040 | ¥54.76 |
100 | ¥1.51220 | ¥151.22 |
250 | ¥1.27352 | ¥318.38 |
500 | ¥1.03476 | ¥517.38 |
1,000 | ¥0.79602 | ¥796.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71641 | ¥2,149.23 |
6,000 | ¥0.67663 | ¥4,059.78 |
15,000 | ¥0.61692 | ¥9,253.80 |
30,000 | ¥0.57712 | ¥17,313.60 |
75,000 | ¥0.51741 | ¥38,805.75 |
150,000 | ¥0.49751 | ¥74,626.50 |