LM3480IM3-15/NOPB | |
---|---|
DigiKey Part Number | LM3480IM3-15/NOPBTR-ND - Tape & Reel (TR) LM3480IM3-15/NOPBCT-ND - Cut Tape (CT) LM3480IM3-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3-15/NOPB |
Description | IC REG LINEAR 15V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3-15/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.76200 | ¥77.62 |
25 | ¥7.36880 | ¥184.22 |
100 | ¥6.05290 | ¥605.29 |
250 | ¥5.65808 | ¥1,414.52 |
500 | ¥5.00008 | ¥2,500.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.63316 | ¥4,633.16 |