TS3431AILT | |
---|---|
DigiKey Part Number | 497-7677-2-ND - Tape & Reel (TR) 497-7677-1-ND - Cut Tape (CT) 497-7677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3431AILT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS3431AILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 24 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78208 | ¥5,346.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥3.03120 | ¥75.78 |
100 | ¥2.47280 | ¥247.28 |
250 | ¥2.29712 | ¥574.28 |
500 | ¥1.95508 | ¥977.54 |
1,000 | ¥1.72094 | ¥1,720.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.13880 | ¥78.47 |
100 | ¥2.56060 | ¥256.06 |
250 | ¥2.37864 | ¥594.66 |
500 | ¥2.02448 | ¥1,012.24 |
1,000 | ¥1.78203 | ¥1,782.03 |