HTPLREG05TC

DigiKey Part Number
342-1079-ND
Manufacturer
Manufacturer Product Number
HTPLREG05TC
Description
IC REG LIN 5V 500MA 4PIN PWR
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA Hermetic 4-Pin Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
3V @ 250mA
Current - Output
Current - Quiescent (Iq)
1.5 mA
PSRR
66dB (120Hz)
Control Features
Enable
Protection Features
Short Circuit
Operating Temperature
-55°C ~ 225°C
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
Hermetic 4-Pin Power
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,781.72000¥4,781.72
Manufacturers Standard Package