L99VR01JTR | |
---|---|
DigiKey Part Number | 497-L99VR01JTR-ND - Tape & Reel (TR) 497-L99VR01JTRCT-ND - Cut Tape (CT) 497-L99VR01JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99VR01JTR |
Description | IC REG LIN POS PROG 200MA PWRSSO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 200mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | L99VR01JTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.68900 | ¥116.89 |
25 | ¥11.09240 | ¥277.31 |
100 | ¥9.11160 | ¥911.16 |
250 | ¥8.51752 | ¥2,129.38 |
500 | ¥7.52714 | ¥3,763.57 |
1,000 | ¥5.94252 | ¥5,942.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.54636 | ¥13,865.90 |
5,000 | ¥5.26904 | ¥26,345.20 |
12,500 | ¥5.07096 | ¥63,387.00 |