Honeywell Aerospace Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥4,781.72000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 25V | 5V | - | 3V @ 250mA | 500mA | 1.5 mA | 66dB (120Hz) | Enable | Short Circuit | -55°C ~ 225°C | Through Hole | 4-SIP | Hermetic 4-Pin Power | ||
0 In Stock | Active | - | Bulk | Active | Positive | Fixed | 1 | 28V | 15V | - | 3V @ 250mA | 500mA | 1.5 mA | 66dB (120Hz) | Enable | Short Circuit | -55°C ~ 225°C | Through Hole | 4-SIP | Hermetic 4-Pin Power | ||
0 In Stock | Active | - | Bulk | Active | Positive | Fixed | 1 | 28V | 10V | - | 3V @ 250mA | 500mA | 1.5 mA | 66dB (120Hz) | Enable | Short Circuit | -55°C ~ 225°C | Through Hole | 4-SIP | Hermetic 4-Pin Power | ||
0 In Stock | Active | - | Bulk | Active | Positive | Fixed | 1 | 28V | 12V | - | 3V @ 250mA | 500mA | 1.5 mA | 66dB (120Hz) | Enable | Short Circuit | -55°C ~ 225°C | Through Hole | 4-SIP | Hermetic 4-Pin Power |