ZXTR2112F-7

DigiKey Part Number
ZXTR2112F-7DITR-ND - Tape & Reel (TR)
ZXTR2112F-7DICT-ND - Cut Tape (CT)
ZXTR2112F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2112F-7
Description
IC REG LINEAR 12V 15MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 15mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTR2112F-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
360 µA
Current - Supply (Max)
6 mA
PSRR
50dB (100Hz)
Control Features
-
Protection Features
-
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥3.22200¥32.22
25¥3.00600¥75.15
100¥2.40410¥240.41
250¥2.23240¥558.10
500¥1.88898¥944.49
1,000¥1.45966¥1,459.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.33087¥3,992.61
6,000¥1.24500¥7,470.00
15,000¥1.15914¥17,387.10
30,000¥1.09904¥32,971.20
75,000¥1.07328¥80,496.00
Manufacturers Standard Package