ISL78310ARAJZ

DigiKey Part Number
ISL78310ARAJZ-ND
Manufacturer
Manufacturer Product Number
ISL78310ARAJZ
Description
IC REG LINEAR POS ADJ 1A 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL78310ARAJZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.212V @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
7 mA
PSRR
72dB ~ 58dB (120Hz ~ 1KHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.91000¥27.91
10¥25.06500¥250.65
25¥23.69360¥592.34
100¥20.53520¥2,053.52
300¥19.48187¥5,844.56
500¥17.48098¥8,740.49
1,000¥14.74300¥14,743.00
2,500¥14.00586¥35,014.65
5,000¥13.47932¥67,396.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.