TPS560430YQDBVRQ1

DigiKey Part Number
296-TPS560430YQDBVRQ1TR-ND - Tape & Reel (TR)
296-TPS560430YQDBVRQ1CT-ND - Cut Tape (CT)
296-TPS560430YQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS560430YQDBVRQ1
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS560430YQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.67000¥12.67
10¥11.29800¥112.98
25¥10.72120¥268.03
100¥8.80770¥880.77
250¥8.23288¥2,058.22
500¥7.27570¥3,637.85
1,000¥5.74393¥5,743.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.36099¥16,082.97
6,000¥5.09295¥30,557.70
15,000¥4.90148¥73,522.20
Manufacturers Standard Package