LM2696MXAX/NOPB

DigiKey Part Number
296-35266-2-ND - Tape & Reel (TR)
296-35266-1-ND - Cut Tape (CT)
296-35266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2696MXAX/NOPB
Description
IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.254V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2696MXAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
100kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.21000¥36.21
10¥32.48600¥324.86
25¥30.70800¥767.70
100¥26.61450¥2,661.45
250¥25.24976¥6,312.44
500¥22.65644¥11,328.22
1,000¥19.10783¥19,107.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.15247¥45,381.18
Manufacturers Standard Package