M29W640GB6AZA6E | |
---|---|
DigiKey Part Number | 1450-M29W640GB6AZA6E-ND |
Manufacturer | |
Manufacturer Product Number | M29W640GB6AZA6E |
Description | IC FLASH 64MBIT CFI 48TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit CFI 60 ns 48-TFBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 60 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥25.81200 | ¥258.12 |
25 | ¥25.25320 | ¥631.33 |
40 | ¥25.11575 | ¥1,004.63 |
80 | ¥22.52050 | ¥1,801.64 |
230 | ¥22.43813 | ¥5,160.77 |
440 | ¥21.61809 | ¥9,511.96 |
1,122 | ¥20.55225 | ¥23,059.62 |