DP83848JSQ/NOPB | |
---|---|
DigiKey Part Number | DP83848JSQ/NOPBTR-ND - Tape & Reel (TR) DP83848JSQ/NOPBCT-ND - Cut Tape (CT) DP83848JSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83848JSQ/NOPB |
Description | IC TRANSCEIVER 1/1 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848JSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥17.61500 | ¥176.15 |
25 | ¥16.61480 | ¥415.37 |
100 | ¥14.15540 | ¥1,415.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.29148 | ¥3,322.87 |
500 | ¥11.63000 | ¥5,815.00 |
1,250 | ¥9.63630 | ¥12,045.38 |
2,500 | ¥8.97174 | ¥22,429.35 |
6,250 | ¥8.63947 | ¥53,996.69 |