LMR62014XMFE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9,019
Unit Price: ¥6.23000
Datasheet

LMR62014XMFE/NOPB

DigiKey Part Number
296-LMR62014XMFE/NOPBTR-ND - Tape & Reel (TR)
296-LMR62014XMFE/NOPBCT-ND - Cut Tape (CT)
296-LMR62014XMFE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR62014XMFE/NOPB
Description
IC REG BOOST ADJ 2A SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR62014XMFE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.18000¥10.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥5.84495¥4,383.71
1,250¥4.61443¥5,768.04
2,500¥4.30680¥10,767.00
6,250¥4.09148¥25,571.75
12,500¥3.93766¥49,220.75