BD9S402MUF-CE2

DigiKey Part Number
846-BD9S402MUF-CE2TR-ND - Tape & Reel (TR)
846-BD9S402MUF-CE2CT-ND - Cut Tape (CT)
846-BD9S402MUF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9S402MUF-CE2
Description
IC REG BUCK ADJ 4A VQFN16FV3030
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.125V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
VQFN16FV3030
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.82000¥22.82
10¥18.95600¥189.56
100¥15.08550¥1,508.55
500¥12.76494¥6,382.47
1,000¥10.83087¥10,830.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.57468¥28,724.04
Manufacturers Standard Package