MX25L4006EM2I-12G | |
---|---|
DigiKey Part Number | 1092-1105-ND |
Manufacturer | |
Manufacturer Product Number | MX25L4006EM2I-12G |
Description | IC FLASH 4MBIT SPI 86MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 86 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L4006EM2I-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.76800 | ¥37.68 |
25 | ¥3.49720 | ¥87.43 |
92 | ¥3.09033 | ¥284.31 |
276 | ¥3.05072 | ¥842.00 |
552 | ¥3.00460 | ¥1,658.54 |
1,012 | ¥2.92430 | ¥2,959.39 |
5,060 | ¥2.62881 | ¥13,301.78 |