BD9E104FJ-E2 | |
---|---|
DigiKey Part Number | BD9E104FJ-E2TR-ND - Tape & Reel (TR) BD9E104FJ-E2CT-ND - Cut Tape (CT) BD9E104FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E104FJ-E2 |
Description | IC REG BUCK ADJUSTABLE 1A 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9E104FJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.94300 | ¥89.43 |
25 | ¥8.48760 | ¥212.19 |
100 | ¥6.97100 | ¥697.10 |
250 | ¥6.51636 | ¥1,629.09 |
500 | ¥5.75872 | ¥2,879.36 |
1,000 | ¥4.54645 | ¥4,546.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.24333 | ¥10,608.33 |
5,000 | ¥4.03114 | ¥20,155.70 |
12,500 | ¥3.87960 | ¥48,495.00 |