LMR64010XMFE/NOPB

DigiKey Part Number
LMR64010XMFE/NOPBTR-ND - Tape & Reel (TR)
LMR64010XMFE/NOPBCT-ND - Cut Tape (CT)
LMR64010XMFE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR64010XMFE/NOPB
Description
IC REG BOOST ADJ 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR64010XMFE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.68000¥17.68
10¥15.86300¥158.63
25¥14.96160¥374.04
100¥12.74700¥1,274.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.96848¥2,992.12
500¥10.47252¥5,236.26
1,250¥8.67731¥10,846.64
2,500¥8.07885¥20,197.12
6,250¥7.77964¥48,622.75
Manufacturers Standard Package