LMR43610MB3RPER | |
---|---|
DigiKey Part Number | 296-LMR43610MB3RPERTR-ND - Tape & Reel (TR) 296-LMR43610MB3RPERCT-ND - Cut Tape (CT) 296-LMR43610MB3RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR43610MB3RPER |
Description | IC REG BUCK ADJ/1V 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 1A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR43610MB3RPER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.47200 | ¥154.72 |
25 | ¥14.59480 | ¥364.87 |
100 | ¥12.43640 | ¥1,243.64 |
250 | ¥11.67728 | ¥2,919.32 |
500 | ¥10.21762 | ¥5,108.81 |
1,000 | ¥8.46602 | ¥8,466.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.88216 | ¥23,646.48 |
6,000 | ¥7.59023 | ¥45,541.38 |