MP3428AGL-Z | |
---|---|
DigiKey Part Number | 1589-1645-2-ND - Tape & Reel (TR) 1589-1645-1-ND - Cut Tape (CT) 1589-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3428AGL-Z |
Description | IC REG BOOST ADJ 19A 22QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3428AGL-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥28.99700 | ¥289.97 |
25 | ¥27.41080 | ¥685.27 |
100 | ¥23.75590 | ¥2,375.59 |
250 | ¥22.53756 | ¥5,634.39 |
500 | ¥21.44812 | ¥10,724.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.44811 | ¥107,240.55 |