930-111J-51P

DigiKey Part Number
ARF1569TR-ND - Tape & Reel (TR)
ARF1569CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
930-111J-51P
Description
CONN QMA RCPT R/A 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
QMA Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle; Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
930-111J-51P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass, Zinc Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
480 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.18000¥237.18
10¥182.98000¥1,829.80
25¥165.74280¥4,143.57
50¥154.09640¥7,704.82
100¥143.54190¥14,354.19
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥129.96325¥25,992.65
400¥122.79303¥49,117.21
600¥119.20787¥71,524.72
Manufacturers Standard Package