19A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,091 In Stock | 1 : ¥32.26000 Cut Tape (CT) 5,000 : ¥21.44811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3V | 20V | 3V | 22V | 19A | 600kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 22-PowerVFQFN | 22-QFN (3x4) | ||
500 In Stock | 1 : ¥49.26000 Cut Tape (CT) 500 : ¥23.80340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3V | 20V | 3V | 22V | 19A | 600kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 22-PowerVFQFN | 22-QFN (3x4) | ||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3V | 20V | 3V | 22V | 19A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 22-PowerVFQFN | 22-QFN (3x4) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3V | 20V | 3V | 22V | 19A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 22-PowerVFQFN | 22-QFN (3x4) | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3V | 20V | 3V | 22V | 19A | 600kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 22-PowerVFQFN | 22-QFN (3x4) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3V | 20V | 3V | 22V | 19A | 600kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 22-PowerVFQFN | 22-QFN (3x4) |