Voltage Regulators - DC DC Switching Regulators

Results: 16
Manufacturer
Analog Devices Inc./Maxim IntegratedInfineon TechnologiesonsemiRenesas Electronics CorporationTexas InstrumentsVishay Siliconix
Series
-D-CAP2™, Eco-Mode™D-CAP3™microBUCK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableProgrammable
Number of Outputs
14
Voltage - Input (Min)
2.5V2.7V2.8V2.95V3V4.3V4.5V
Voltage - Input (Max)
5.5V16V17V18V20V24V
Voltage - Output (Min/Fixed)
0.25V0.3V0.35V0.6V0.8V0.806V
Voltage - Output (Max)
1.525V3.04V3.34V3.36V5.12V5.5V7V12V20V
Current - Output
3A4A, 4A, 4A, 4A6A20A24A25A35A40A
Frequency - Switching
200kHz ~ 1MHz225kHz ~ 1.5MHz300kHz ~ 1.5MHz300kHz ~ 1MHz400kHz ~ 2MHz500kHz, 600kHz, 800kHz, 1MHz580kHz600kHz, 800kHz, 1MHz600kHz, 800kHz, 1MHz, 1.2MHz630kHz, 1.1MHz, 2.2MHz2MHz2.2MHz, 4.4MHz4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 100°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
14-PowerTFQFN21-PowerVFQFN24-PowerWFQFN26-PowerVFQFN32-PowerVFQFN34-PowerWFQFN36-PowerVFQFN37-PowerWFQFN40-PowerLFQFN64-WFBGA, WLBGASOT-563, SOT-666
Supplier Device Package
14-VQFN-HR (2x3)21-VQFN-HR (4x3)26-VQFN-HR (4.5x4)32-QFN (5.5x5)37-PQFN (5x6)37-WQFN-FCRLF (5x6)40-LQFN-CLIP (7x5)64-WLP (3.41x3.37)PG-IQFN-36-3PowerPAK® MLP34-57PowerPAK® MLP44-24SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Sic43x
SIC431AED-T1-GE3
IC REG BUCK ADJ 24A POWERPAK
Vishay Siliconix
17,277
In Stock
1 : ¥18.36000
Cut Tape (CT)
3,000 : ¥12.22050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
24V
0.6V
20V
24A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
5,764
In Stock
1 : ¥43.02000
Cut Tape (CT)
5,000 : ¥20.77180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.25V
5.12V
25A
400kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
36-PowerVFQFN
PG-IQFN-36-3
TPS548B27RYLR
TPS548B28RWWR
IC REG BUCK ADJ 20A 21VQFN
Texas Instruments
814
In Stock
1 : ¥53.13000
Cut Tape (CT)
3,000 : ¥17.58633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
16V
0.6V
5.5V
20A
600kHz, 800kHz, 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
21-PowerVFQFN
21-VQFN-HR (4x3)
5,216
In Stock
1 : ¥57.04000
Cut Tape (CT)
5,000 : ¥22.96988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.25V
5.12V
40A
400kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
36-PowerVFQFN
PG-IQFN-36-3
14-VQFN
TPS54J061RPGR
IC REG BUCK ADJ 6A 14VQFN
Texas Instruments
5,207
In Stock
1 : ¥17.77000
Cut Tape (CT)
3,000 : ¥8.11399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
16V
0.6V
5.5V
6A
630kHz, 1.1MHz, 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-PowerTFQFN
14-VQFN-HR (2x3)
26-VQFN-HR
LP87524JRNFRQ1
IC REG BUCK ADJ QUAD 26VQFN
Texas Instruments
9,884
In Stock
1 : ¥52.79000
Cut Tape (CT)
3,000 : ¥26.49367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
4
2.8V
5.5V
0.6V
3.36V
4A, 4A, 4A, 4A
4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
26-PowerVFQFN
26-VQFN-HR (4.5x4)
742~6069~~34PowerPak MLP34-57
SIC450ED-T1-GE3
IC REG BUCK ADJ 40A POWERPAK
Vishay Siliconix
8,693
In Stock
1 : ¥54.43000
Cut Tape (CT)
3,000 : ¥29.75135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
20V
0.3V
12V
40A
300kHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
34-PowerWFQFN
PowerPAK® MLP34-57
40-LQFN
TPS546D24SRVFR
IC REG BUCK PRG 0.25V 40A 40LQFN
Texas Instruments
2,240
In Stock
1 : ¥91.73000
Cut Tape (CT)
2,500 : ¥45.54327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.95V
16V
0.25V
5.5V
40A
225kHz ~ 1.5MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
40-PowerLFQFN
40-LQFN-CLIP (7x5)
SOT 563
TPS563202SDRLR
IC REG BUCK ADJ 3A SOT563
Texas Instruments
15,508
In Stock
1 : ¥6.72000
Cut Tape (CT)
4,000 : ¥2.21032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.3V
17V
0.806V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
CMX901QT8-TR1K
NCP3284AMNTXG
IC REG BUCK ADJ 35A 37QFN
onsemi
4,994
In Stock
1 : ¥33.07000
Cut Tape (CT)
3,000 : ¥15.97231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
5.5V
35A
500kHz, 600kHz, 800kHz, 1MHz
Yes
-40°C ~ 100°C (TA)
-
-
Surface Mount
37-PowerWFQFN
37-PQFN (5x6)
40-LQFN
TPS546C20ARVFT
IC REG BUCK ADJ 35A 40LQFN
Texas Instruments
904
In Stock
1 : ¥94.25000
Cut Tape (CT)
250 : ¥55.53932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.35V
5.5V
35A
200kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-PowerLFQFN
40-LQFN-CLIP (7x5)
TPS544C26RXXR
TPS548C26RXXR
IC REG BUCK ADJ 35A 37WQFN
Texas Instruments
2,807
In Stock
1 : ¥45.48000
Cut Tape (CT)
3,000 : ¥22.83937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
16V
0.8V
5.5V
35A
600kHz, 800kHz, 1MHz, 1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
37-PowerWFQFN
37-WQFN-FCRLF (5x6)
OptiMOS_IPOL
TDA386400000AUMA1
IC REG BUCK PROG 0.25V 36QFN
Infineon Technologies
4,862
In Stock
1 : ¥44.58000
Cut Tape (CT)
5,000 : ¥21.54568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
3V
17V
0.25V
3.04V
40A
400kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
36-PowerVFQFN
PG-IQFN-36-3
1,985
In Stock
36,000
Factory
1 : ¥47.52000
Cut Tape (CT)
2,000 : ¥23.86713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
4
2.5V
5.5V
0.25V
1.525V
20A
2MHz
No
-40°C ~ 85°C
-
-
Surface Mount
64-WFBGA, WLBGA
64-WLP (3.41x3.37)
LP876411B5RQKRQ1
LP876411B5RQKRQ1
IC REG BUCK ADJ 20A QUAD 32QFN
Texas Instruments
2,899
In Stock
1 : ¥59.03000
Cut Tape (CT)
3,000 : ¥32.23063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
4
2.8V
5.5V
0.3V
3.34V
20A
2.2MHz, 4.4MHz
No
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
32-PowerVFQFN
32-QFN (5.5x5)
0
In Stock
Check Lead Time
1 : ¥89.57000
Cut Tape (CT)
3,000 : ¥50.67592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 16

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.